ABB Lighting Controller Sensor, Temperature, Flush Mount Mount
- RS Stock No.:
- 246-2808
- Mfr. Part No.:
- 2CKA006300A1617
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-2808
- Mfr. Part No.:
- 2CKA006300A1617
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Controller Type | Sensor | |
| Sensor Type | Temperature | |
| Mount Type | Flush Mount | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Controller Type Sensor | ||
Sensor Type Temperature | ||
Mount Type Flush Mount | ||
- COO (Country of Origin):
- DE
The ABB makes freely configurable touch control element with 4 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 15.7 cm, depth is 0.95 cm and width is 8.6 cm
Operating temperature range is from -5°C to 45°C
Product net height is 15.7 cm, depth is 0.95 cm and width is 8.6 cm
