RS PRO 35W Lighting Controller PC Prismatic Controller
- RS Stock No.:
- 405-199
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 405-199
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Controller Type | PC Prismatic Controller | |
| Power Consumption | 35W | |
| Length | 1.5 m | |
| Width | 60 mm | |
| Series | Kanby T5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Controller Type PC Prismatic Controller | ||
Power Consumption 35W | ||
Length 1.5 m | ||
Width 60 mm | ||
Series Kanby T5 | ||
- COO (Country of Origin):
- GB

