PowerLED Solderless Connectors Series Joiner Connector, 2-Pole, 2-Way, PCB Mount, IP20, IP65
- RS Stock No.:
- 890-4464
- Mfr. Part No.:
- 10C-2
- Brand:
- PowerLED
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-4464
- Mfr. Part No.:
- 10C-2
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Pole Format | 2 | |
| Series | Solderless Connectors | |
| Number of Ways | 2 | |
| Colour | White | |
| Type | Joiner Connector | |
| Mounting Type | PCB Mount | |
| IP Rating | IP20, IP65 | |
Select all | ||
|---|---|---|
Brand PowerLED | ||
Pole Format 2 | ||
Series Solderless Connectors | ||
Number of Ways 2 | ||
Colour White | ||
Type Joiner Connector | ||
Mounting Type PCB Mount | ||
IP Rating IP20, IP65 | ||
- COO (Country of Origin):
- CN
8C-2 & 10C-2 Solderless Joining Connectors
The 8C-2 and 10-C2 from PowerLED are a family of solderless joining connectors. These white plastic connectors simply clip onto the end of each LED strip, joining them together as a continuous length.
Suitable for use with 8 mm (8C-2) and 10 mm (10C-2) LED strips, these solderless joining connectors are a quick, clean and easy way to connect flexible LED strips.
Suitable for use with 8 mm (8C-2) and 10 mm (10C-2) LED strips, these solderless joining connectors are a quick, clean and easy way to connect flexible LED strips.
8C-2
Connector for 8 mm LED strips
Dimensions: 12 x 15.4 x 4.6 mm
10-C2
Connector for 10 mm LED strips
Dimensions: 14 x 15.4 x 4.6 mm
Connector for 8 mm LED strips
Dimensions: 12 x 15.4 x 4.6 mm
10-C2
Connector for 10 mm LED strips
Dimensions: 14 x 15.4 x 4.6 mm
PowerLED LED Cables and Connectors
