Wieland LST03i2 Series Connector, 2-Pole, Female, 1-Way, PCB Mount, 3A, IP20
- RS Stock No.:
- 810-1656
- Mfr. Part No.:
- 93.572.0153.0
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-1656
- Mfr. Part No.:
- 93.572.0153.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Series | LST03i2 | |
| Gender | Female | |
| Number of Ways | 1 | |
| Plug/Socket | Plug | |
| Colour | White | |
| Type | Connector | |
| Mounting Type | PCB Mount | |
| Current Rating | 3A | |
| Voltage Rating | 32 V | |
| IP Rating | IP20 | |
| Wire Size | 0.22 → 0.35 mm² | |
| Contact Material | Copper Tin Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Series LST03i2 | ||
Gender Female | ||
Number of Ways 1 | ||
Plug/Socket Plug | ||
Colour White | ||
Type Connector | ||
Mounting Type PCB Mount | ||
Current Rating 3A | ||
Voltage Rating 32 V | ||
IP Rating IP20 | ||
Wire Size 0.22 → 0.35 mm² | ||
Contact Material Copper Tin Alloy | ||
- COO (Country of Origin):
- DE
