Wieland GST08i Series, 2.5A
- RS Stock No.:
- 787-1777
- Mfr. Part No.:
- 99.405.0000.8
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-1777
- Mfr. Part No.:
- 99.405.0000.8
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | GST08i | |
| Colour | White | |
| Current Rating | 2.5A | |
| Voltage Rating | 250 V | |
| Cable Length | 0.5 m | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series GST08i | ||
Colour White | ||
Current Rating 2.5A | ||
Voltage Rating 250 V | ||
Cable Length 0.5 m | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
