Wieland GST18i5 Series Distribution Block, 5-Pole, Male to Female, 1 → 3-Way, 20A, IP40
- RS Stock No.:
- 768-4529
- Mfr. Part No.:
- 92.050.0353.1
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 768-4529
- Mfr. Part No.:
- 92.050.0353.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Series | GST18i5 | |
| Gender | Male to Female | |
| Number of Ways | 1 → 3 | |
| Plug/Socket | Plug, Socket | |
| Colour | Black | |
| Type | Distribution Block | |
| Current Rating | 20A | |
| Voltage Rating | 400 V | |
| IP Rating | IP40 | |
| Contact Plating | Silver | |
| Contact Material | CuZn | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Series GST18i5 | ||
Gender Male to Female | ||
Number of Ways 1 → 3 | ||
Plug/Socket Plug, Socket | ||
Colour Black | ||
Type Distribution Block | ||
Current Rating 20A | ||
Voltage Rating 400 V | ||
IP Rating IP40 | ||
Contact Plating Silver | ||
Contact Material CuZn | ||
- COO (Country of Origin):
- DE
