WAGO Lighting Connector, 25A, Female, 770-703 Series, 3 Contacts
- RS Stock No.:
- 500-3773
- Mfr. Part No.:
- 770-703
- Brand:
- WAGO
Bulk discount available
Subtotal (1 bag of 5 units)*
£11.24
(exc. VAT)
£13.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 70 | £2.248 | £11.24 |
| 75 - 245 | £2.132 | £10.66 |
| 250 + | £2.022 | £10.11 |
*price indicative
- RS Stock No.:
- 500-3773
- Mfr. Part No.:
- 770-703
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Current Rating | 25A | |
| Gender | Female | |
| Series | 770-703 | |
| Type | Connector | |
| Termination Method | Quick Connect | |
| Voltage Rating | 250 V | |
| Number of Contacts | 3 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Current Rating 25A | ||
Gender Female | ||
Series 770-703 | ||
Type Connector | ||
Termination Method Quick Connect | ||
Voltage Rating 250 V | ||
Number of Contacts 3 | ||
- COO (Country of Origin):
- DE
770 Series 3-pole, 2-conductor flush-fit lighting connectors
3-pole, 2-conductor flush-fit lighting connectors.
2 connection points per pole.
Foolproof connector to prevent connection errors.
Quick and easy manual disconnection.
2 connection points per pole.
Foolproof connector to prevent connection errors.
Quick and easy manual disconnection.
The WAGO snap-in socket has insulation made from polyamide.
Flammability class per UL94 V0
Contact plating tin
Contact plating tin
Related links
- WAGO Heavy Duty Power Connector Socket 3 Contacts
- EPIC Heavy Duty Power Connector Module Female MCB Series, 4 Contacts
- WAGO Heavy Duty Power Connector Socket 4 Contacts
- WAGO Heavy Duty Power Connector Socket 5 Contacts
- WAGO 770 Series Lighting Connector Male Cable Mount, 25A
- Weidmüller Heavy Duty Power Connector Insert Male 3 Contacts
- Weidmüller Heavy Duty Power Connector Insert Female 3 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 3 Contacts
