Wieland GST18i Series Cable Assembly, 3-Pole, Male, 16A, IP40
- RS Stock No.:
- 419-5017
- Mfr. Part No.:
- 92.232.6004.1
- Brand:
- Wieland
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 419-5017
- Mfr. Part No.:
- 92.232.6004.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Series | GST18i | |
| Gender | Male | |
| Plug/Socket | Plug | |
| Colour | Black | |
| Type | Cable Assembly | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| IP Rating | IP40 | |
| Wire Size | 8.3 mm | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Termination Method | Snap-In | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Series GST18i | ||
Gender Male | ||
Plug/Socket Plug | ||
Colour Black | ||
Type Cable Assembly | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
IP Rating IP40 | ||
Wire Size 8.3 mm | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Termination Method Snap-In | ||
- COO (Country of Origin):
- DE
