Wieland GST18i Series Distribution Block, 3-Pole, 3-Way, 16A, IP40
- RS Stock No.:
- 366-3014
- Mfr. Part No.:
- 92.030.1053.0
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 366-3014
- Mfr. Part No.:
- 92.030.1053.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Series | GST18i | |
| Number of Ways | 3 | |
| Colour | White | |
| Type | Distribution Block | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| IP Rating | IP40 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Series GST18i | ||
Number of Ways 3 | ||
Colour White | ||
Type Distribution Block | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
IP Rating IP40 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
