Wieland ST18 Series Jumper Lead, Male to Female, IP20
- RS Stock No.:
- 170-7813
- Mfr. Part No.:
- 94.732.0500.2
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7813
- Mfr. Part No.:
- 94.732.0500.2
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | ST18 | |
| Gender | Male to Female | |
| Plug/Socket | Plug, Socket | |
| Colour | White | |
| Type | Jumper Lead | |
| Voltage Rating | 250 V | |
| IP Rating | IP20 | |
| Wire Size | 1.5 mm² | |
| Cable Length | 0.5m | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series ST18 | ||
Gender Male to Female | ||
Plug/Socket Plug, Socket | ||
Colour White | ||
Type Jumper Lead | ||
Voltage Rating 250 V | ||
IP Rating IP20 | ||
Wire Size 1.5 mm² | ||
Cable Length 0.5m | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
