Wieland GST18i3 Series Cable Assembly, 3-Pole, Female, 16A, IP40
- RS Stock No.:
- 170-7812
- Mfr. Part No.:
- 92.232.1063.2
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7812
- Mfr. Part No.:
- 92.232.1063.2
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Series | GST18i3 | |
| Gender | Female | |
| Plug/Socket | Socket | |
| Colour | White | |
| Type | Cable Assembly | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| IP Rating | IP40 | |
| Wire Size | 1.5 mm² | |
| Cable Length | 1m | |
| Strain Relief | Yes | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Series GST18i3 | ||
Gender Female | ||
Plug/Socket Socket | ||
Colour White | ||
Type Cable Assembly | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
IP Rating IP40 | ||
Wire Size 1.5 mm² | ||
Cable Length 1m | ||
Strain Relief Yes | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
