Wieland BST14i Series Connector, 2-Pole, Male, Panel Mount, 3A, IP20
- RS Stock No.:
- 161-7761
- Mfr. Part No.:
- 93.422.0353.1
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7761
- Mfr. Part No.:
- 93.422.0353.1
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Series | BST14i | |
| Gender | Male | |
| Plug/Socket | Plug | |
| Colour | Green | |
| Type | Connector | |
| Mounting Type | Panel Mount | |
| Current Rating | 3A | |
| Voltage Rating | 50 V | |
| IP Rating | IP20 | |
| Wire Size | 0.5 → 0.75 mm² | |
| Termination Method | Clamp | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Series BST14i | ||
Gender Male | ||
Plug/Socket Plug | ||
Colour Green | ||
Type Connector | ||
Mounting Type Panel Mount | ||
Current Rating 3A | ||
Voltage Rating 50 V | ||
IP Rating IP20 | ||
Wire Size 0.5 → 0.75 mm² | ||
Termination Method Clamp | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
