Wieland RST Mini Series Mini Connector, 5-Pole, Male, 1-Way, Panel Mount, 16A, IP66, IP68, IP69
- RS Stock No.:
- 144-2938
- Mfr. Part No.:
- 46.052.5053.6
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2938
- Mfr. Part No.:
- 46.052.5053.6
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 5 | |
| Series | RST Mini | |
| Gender | Male | |
| Number of Ways | 1 | |
| Plug/Socket | Plug | |
| Colour | Turquoise | |
| Type | Mini Connector | |
| Mounting Type | Panel Mount | |
| Current Rating | 16A | |
| Voltage Rating | 400 V | |
| IP Rating | IP66, IP68, IP69 | |
| Wire Size | 0.25 → 1.5 mm² | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 5 | ||
Series RST Mini | ||
Gender Male | ||
Number of Ways 1 | ||
Plug/Socket Plug | ||
Colour Turquoise | ||
Type Mini Connector | ||
Mounting Type Panel Mount | ||
Current Rating 16A | ||
Voltage Rating 400 V | ||
IP Rating IP66, IP68, IP69 | ||
Wire Size 0.25 → 1.5 mm² | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Diameter 24mm | ||
- COO (Country of Origin):
- DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be made pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
