WAGO 250 Series PCB Terminal Strip, 10-Pole, Female, 10-Way, PCB Mount, 10 (CSA) A, 17.5 (IEC/EN 60664-1) A, 2 (UL) A

Unavailable
RS will no longer stock this product.
RS Stock No.:
126-8923
Mfr. Part No.:
250-610
Brand:
Wago
Find similar products by selecting one or more attributes.
Select all

Brand

Wago

Pole Format

10

Series

250

Gender

Female

Number of Ways

10

Plug/Socket

Socket

Colour

Grey

Type

PCB Terminal Strip

Mounting Type

PCB Mount

Current Rating

10 (CSA) A, 17.5 (IEC/EN 60664-1) A, 2 (UL) A

Voltage Rating

1 kV

Wire Size

20 → 14 (Solid) AWG, 20 → 16 AWG

Priced to Clear

Yes

Contact Plating

Tin

Termination Method

Push-In Cage Clamp

COO (Country of Origin):
CH