Wieland RST CLASSIC Series Connector, 3-Pole, Female, 3-Way, Push-In, 20A, IP66, IP68, IP69
- RS Stock No.:
- 212-826
- Mfr. Part No.:
- 96.031.4053.0
- Brand:
- Wieland
Subtotal (1 box of 100 units)*
£926.85
(exc. VAT)
£1,112.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £926.85 | £9.269 |
*price indicative
- RS Stock No.:
- 212-826
- Mfr. Part No.:
- 96.031.4053.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Series | RST CLASSIC | |
| Gender | Female | |
| Number of Ways | 3 | |
| Plug/Socket | Socket | |
| Type | Connector | |
| Mounting Type | Push-In | |
| Current Rating | 20A | |
| IP Rating | IP66, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Series RST CLASSIC | ||
Gender Female | ||
Number of Ways 3 | ||
Plug/Socket Socket | ||
Type Connector | ||
Mounting Type Push-In | ||
Current Rating 20A | ||
IP Rating IP66, IP68, IP69 | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic connector is a straight, 3-pole female connector with screw connection. It has a rated voltage of 250 V and a rated current of 20 A. The cable diameter is between 6 to 10 mm, and the color of the coding/contact carrier is light grey.
Rated current 20 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland RST CLASSIC Series Connector Female Push-In IP66 IP69
- Wieland RST CLASSIC Series Connector Male Push-In IP66 IP69
- Wieland RST CLASSIC Series Connector Female Push-In IP66 IP69
- Wieland RST CLASSIC Series Connector Female Push-In IP66 IP69
- Wieland RST CLASSIC Series Connector Male Push-In IP66 IP69
- Wieland RST CLASSIC Series Connector Male Push-In IP66 IP69
- Wieland RST CLASSIC Series Connector Female Push-In IP66, IP68
- Wieland RST CLASSIC Series Connector Female Push-In IP66 IP69