Osram 20 W Electronic HID Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 873-5044
- Mfr. Part No.:
- PTi 20/220-240 I
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-5044
- Mfr. Part No.:
- PTi 20/220-240 I
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 20 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Supported Lamp Type | HID | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| Length | 97 mm | |
| Width | 43 mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Series | POWERTRONIC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 20 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Type HID | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
Length 97 mm | ||
Width 43 mm | ||
Height 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Series POWERTRONIC | ||
- COO (Country of Origin):
- CN
