RS PRO 32 W Electronic LED Lighting Ballast, 220 → 240 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
796-1909
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wattage

32 W

Ballast Type

Electronic

Supported Lamp Type

LED

Voltage Rating

220 → 240 V

Dimmable

Yes

Length

103 mm

Width

67 mm

Height

21mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Priced to Clear

Yes

Dimming Protocol

DALI

COO (Country of Origin):
IT