ELT 5 W, 7 W, 9 W, 11 W, 2 x 5 W Electromagnetic Fluorescent Lighting Ballast, 240 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
793-4672
Mfr. Part No.:
AC1 09/24-SP
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Wattage

5 W, 7 W, 9 W, 11 W, 2 x 5 W

Number of Lamps

2

Ballast Type

Electromagnetic

Supported Lamp Shape

G23

Supported Lamp Type

Fluorescent

Voltage Rating

240 V

Dimmable

No

Length

85 mm

Width

41 mm

Height

28.5mm

Maximum Operating Temperature

+130°C