ELT 14 W, 21 W, 28 W, 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.:
778-5288
Mfr. Part No.:
BE 114-35-T5-S
Brand:
ELT
Find similar products by selecting one or more attributes.
Select all

Brand

ELT

Wattage

14 W, 21 W, 28 W, 35 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Shape

T5 HE, T5 HO

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

324 mm

Width

24 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

COO (Country of Origin):
ES