Venture Lighting 150 W Electronic HID Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 717-4035
- Mfr. Part No.:
- VYC150255
- Brand:
- Venture Lighting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-4035
- Mfr. Part No.:
- VYC150255
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Venture Lighting | |
| Wattage | 150 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Supported Lamp Type | HID | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 185 mm | |
| Width | 83 mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| EU Energy Efficiency Rating | A3 | |
| Select all | ||
|---|---|---|
Brand Venture Lighting | ||
Wattage 150 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Type HID | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 185 mm | ||
Width 83 mm | ||
Height 35mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
EU Energy Efficiency Rating A3 | ||
- COO (Country of Origin):
- CN
