ELT 400 W Metal Halide Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 714-1426
- Mfr. Part No.:
- VSE 40/24-C2-AI-P 2Mang
- Brand:
- ELT
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-1426
- Mfr. Part No.:
- VSE 40/24-C2-AI-P 2Mang
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 400 W | |
| Number of Lamps | 1 | |
| Supported Lamp Type | Metal Halide | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| Length | 222 mm | |
| Height | 83mm | |
| Maximum Operating Temperature | +40°C | |
| EU Energy Efficiency Rating | A2 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 400 W | ||
Number of Lamps 1 | ||
Supported Lamp Type Metal Halide | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
Length 222 mm | ||
Height 83mm | ||
Maximum Operating Temperature +40°C | ||
EU Energy Efficiency Rating A2 | ||
- COO (Country of Origin):
- ES
Encapsulated HID Ballast / Ignitor
Mains high power factor Class II IP54 encapsulated ballast / ignitors for metal halide lamps for outdoor use comprising of a ballast, ignitor and a power factor correction capacitor.
IP54 for outdoor use
Maximum load capacity 2000pF
Ballasts are vacuum impregnated with polyester resin and encapsulated in polyurethane resin
Class II thermoplastic casing
Connection with double insulated cables for mains and lamp
Thermal protection incorporated
Winding temperature (tw) 130°C
Maximum load capacity 2000pF
Ballasts are vacuum impregnated with polyester resin and encapsulated in polyurethane resin
Class II thermoplastic casing
Connection with double insulated cables for mains and lamp
Thermal protection incorporated
Winding temperature (tw) 130°C
