ELT 250 W Metal Halide Lighting Ballast, 230 V
- RS Stock No.:
- 714-1423
- Mfr. Part No.:
- VSE 25/24-C2-AI-P 2Mang
- Brand:
- ELT
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-1423
- Mfr. Part No.:
- VSE 25/24-C2-AI-P 2Mang
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 250 W | |
| Number of Lamps | 1 | |
| Supported Lamp Type | Metal Halide | |
| Voltage Rating | 230 V | |
| Dimmable | No | |
| Length | 192 mm | |
| Height | 83mm | |
| Maximum Operating Temperature | +40°C | |
| EU Energy Efficiency Rating | A2 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 250 W | ||
Number of Lamps 1 | ||
Supported Lamp Type Metal Halide | ||
Voltage Rating 230 V | ||
Dimmable No | ||
Length 192 mm | ||
Height 83mm | ||
Maximum Operating Temperature +40°C | ||
EU Energy Efficiency Rating A2 | ||
- COO (Country of Origin):
- ES
