ELT 150 W Electronic Metal Halide Lighting Ballast, 230 V
- RS Stock No.:
- 714-1414
- Mfr. Part No.:
- VSE 15/24-C2-AI-P 2Mang
- Brand:
- ELT
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 714-1414
- Mfr. Part No.:
- VSE 15/24-C2-AI-P 2Mang
- Brand:
- ELT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ELT | |
| Wattage | 150 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electronic | |
| Supported Lamp Type | Metal Halide | |
| Voltage Rating | 230 V | |
| Dimmable | No | |
| Length | 172 mm | |
| Height | 83mm | |
| EU Energy Efficiency Rating | A3 | |
| Select all | ||
|---|---|---|
Brand ELT | ||
Wattage 150 W | ||
Number of Lamps 1 | ||
Ballast Type Electronic | ||
Supported Lamp Type Metal Halide | ||
Voltage Rating 230 V | ||
Dimmable No | ||
Length 172 mm | ||
Height 83mm | ||
EU Energy Efficiency Rating A3 | ||
- COO (Country of Origin):
- ES
