Parmar 100 W Electromagnetic Ceramic Metal Halide, HPS, Metal Halide Lighting Ballast, 230/240 V
- RS Stock No.:
- 667-7249
- Mfr. Part No.:
- HSA10223221
- Brand:
- Parmar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 667-7249
- Mfr. Part No.:
- HSA10223221
- Brand:
- Parmar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parmar | |
| Wattage | 100 W | |
| Number of Lamps | 1 | |
| Ballast Type | Electromagnetic | |
| Supported Lamp Type | Ceramic Metal Halide, HPS, Metal Halide | |
| Voltage Rating | 230/240 V | |
| Dimmable | No | |
| Length | 120 mm | |
| Width | 69 mm | |
| Height | 56mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +75°C | |
| EU Energy Efficiency Rating | A3 | |
| Select all | ||
|---|---|---|
Brand Parmar | ||
Wattage 100 W | ||
Number of Lamps 1 | ||
Ballast Type Electromagnetic | ||
Supported Lamp Type Ceramic Metal Halide, HPS, Metal Halide | ||
Voltage Rating 230/240 V | ||
Dimmable No | ||
Length 120 mm | ||
Width 69 mm | ||
Height 56mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +75°C | ||
EU Energy Efficiency Rating A3 | ||
- COO (Country of Origin):
- IN
