Tridonic 16 W Electromagnetic Fluorescent Lighting Ballast, 240 V

Image representative of range

RS Stock No.:
665-7618
Mfr. Part No.:
EC016 C102K 240/50
Brand:
Tridonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tridonic

Wattage

16 W

Number of Lamps

1

Ballast Type

Electromagnetic

Supported Lamp Shape

T5, T8

Supported Lamp Type

Fluorescent

Voltage Rating

240 V

Length

84.5 mm

Width

41 mm

Height

31mm

Maximum Operating Temperature

+130°C

Switch Start Ballasts (Chokes)


For use with linear, compact fluorescent and 2D lamps