Tridonic 40 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 494-6663
- Mfr. Part No.:
- PC 2/40 TCL PRO
- Brand:
- Tridonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.53
(exc. VAT)
£31.84
(inc. VAT)
- RS Stock No.:
- 494-6663
- Mfr. Part No.:
- PC 2/40 TCL PRO
- Brand:
- Tridonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Wattage | 40 W | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | TC-L | |
| Supported Lamp Type | Compact Fluorescent | |
| Voltage Rating | 220 → 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 234 mm | |
| Width | 40 mm | |
| Height | 28mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| EU Energy Efficiency Rating | A2 | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Wattage 40 W | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Supported Lamp Shape TC-L | ||
Supported Lamp Type Compact Fluorescent | ||
Voltage Rating 220 → 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 234 mm | ||
Width 40 mm | ||
Height 28mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
EU Energy Efficiency Rating A2 | ||
- COO (Country of Origin):
- AT
