Tridonic 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V ac/dc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
478-3872
Mfr. Part No.:
PC 2/58 T8 PRO
Brand:
Tridonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tridonic

Wattage

58 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V ac/dc

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

High Frequency


Auto shut down on defective lampsEliminates stroboscopic effectsLow heat generationSilent operationNo prolonged flickeringLamp start within 1.5 seconds