Tridonic 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V ac/dc
- RS Stock No.:
- 478-3866
- Mfr. Part No.:
- PC 2/36 T8 PRO
- Brand:
- Tridonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 478-3866
- Mfr. Part No.:
- PC 2/36 T8 PRO
- Brand:
- Tridonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tridonic | |
| Wattage | 36 W | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Supported Lamp Shape | T8 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 220 → 240 V ac/dc | |
| High Frequency | Yes | |
| Length | 234 mm | |
| Width | 40 mm | |
| Height | 28mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Tridonic | ||
Wattage 36 W | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Supported Lamp Shape T8 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 220 → 240 V ac/dc | ||
High Frequency Yes | ||
Length 234 mm | ||
Width 40 mm | ||
Height 28mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
