Magnatec 58 W, 65 W, U65 W Magnetic Fluorescent Lighting Ballast, 230 V
- RS Stock No.:
- 359-6144
- Mfr. Part No.:
- D58-22.3-3
- Brand:
- Magnatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 359-6144
- Mfr. Part No.:
- D58-22.3-3
- Brand:
- Magnatec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Magnatec | |
| Wattage | 58 W, 65 W, U65 W | |
| Ballast Type | Magnetic | |
| Supported Lamp Shape | T58, T65, T-U65 | |
| Supported Lamp Type | Fluorescent | |
| Voltage Rating | 230 V | |
| Dimmable | No | |
| Length | 192 mm | |
| Width | 41 mm | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Magnatec | ||
Wattage 58 W, 65 W, U65 W | ||
Ballast Type Magnetic | ||
Supported Lamp Shape T58, T65, T-U65 | ||
Supported Lamp Type Fluorescent | ||
Voltage Rating 230 V | ||
Dimmable No | ||
Length 192 mm | ||
Width 41 mm | ||
Height 32mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
