MK Rocker Light Switch, 2 Way, 1 Gang
- RS Stock No.:
- 440-9489
- Mfr. Part No.:
- 33912 WHI
- Brand:
- MK
Discontinued product
- RS Stock No.:
- 440-9489
- Mfr. Part No.:
- 33912 WHI
- Brand:
- MK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MK | |
Number of Gangs | 1 | |
Light Switch Type | Rocker Light Switch | |
Number of Ways | 2 | |
Current Rating | 10A | |
Mount Type | Surface | |
Select all | ||
---|---|---|
Brand MK | ||
Number of Gangs 1 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
Current Rating 10A | ||
Mount Type Surface | ||