Legrand Rocker Light Switch
- RS Stock No.:
- 423-0479
- Mfr. Part No.:
- 0 860 06
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-0479
- Mfr. Part No.:
- 0 860 06
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Light Switch Type | Rocker Light Switch | |
| Mount Type | Surface | |
| Material | Thermoplastic | |
| Voltage Rating | 250V | |
| Width | 72mm | |
| Minimum Box Depth | 40mm | |
| Height | 72mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Light Switch Type Rocker Light Switch | ||
Mount Type Surface | ||
Material Thermoplastic | ||
Voltage Rating 250V | ||
Width 72mm | ||
Minimum Box Depth 40mm | ||
Height 72mm | ||
Depth 31mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
