- RS Stock No.:
- 248-7638
- Mfr. Part No.:
- 2CLA630210N1156
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 248-7638
- Mfr. Part No.:
- 2CLA630210N1156
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD112153-ST switch 3-gang, 2-way, SP 16AX, triple rocker size - ST.
Length 122 mm
Height 91 mm
Width 116 mm
Height 91 mm
Width 116 mm
Specifications
Attribute | Value |
---|---|
Number of Gangs | 3 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
IP Rating | IP20 |
Current Rating | 16A |
Colour | White |
Mount Type | Flush |
Material | Metal |
Series | Millenium |
Range | Millenium |
Voltage Rating | 250V |
Finish | Stainless Steel |
Illumination | Non-Illuminated |
Height | 91mm |
Faceplate Depth | 35mm |
Minimum Box Depth | 35mm |
Related links
- MK Electric Rocker Light Switch 3 Gang, Albany Plus
- ABB Grey Rocker Light Switch 3 Gang, Millenium
- MK Electric Silver Metal Clad Switch 3 Gang, Metalclad
- ABB Silver Rocker Light Switch 3 Gang, Millenium
- Schneider Electric White Rocker Light Switch 3 Gang, Lisse
- ABB White Rocker Light Switch 1 Gang, 2CKA001085A
- ABB White 1 Gang Light Switch Cover
- ABB White 2 Gang Light Switch Cover