ABB Gold, 2 Way, 1 Gang, Millenium
- RS Stock No.:
- 246-2907
- Mfr. Part No.:
- 2CLA620200N1756
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 246-2907
- Mfr. Part No.:
- 2CLA620200N1756
- Brand:
- ABB
Related links
- ABB Gold, 2 Way, 1 Gang, Millenium
- ABB Gold, 1 Way, 1 Gang, Millenium
- ABB Gold, 2 Way, 1 Gang, AMD
- ABB Black, 2 Way, 1 Gang, Millenium
- ABB Silver, 2 Way, 1 Gang, Millenium
- ABB Silver, 1 Way, 1 Gang, Millenium
- ABB Gold Rocker Light Switch, 2 Way, 3 Gang, Millenium
- ABB Gold Do Not Disturb/Make Up Room Switch, 1 Way, 2 Gang, Millenium