Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switches
ABB Silver, 2 Way, 1 Gang, AMD
RS Stock No.:
246-2848
Mfr. Part No.:
2CLA610210N1156
Brand:
ABB
View all Light Switches
Discontinued product
RS Stock No.:
246-2848
Mfr. Part No.:
2CLA610210N1156
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 2CLA610210N1156
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The ABB AMD111520-ST switch has 1-gang and 2-way. It is a standard rocker size switch. The rated voltage is 250 Vac and rated current is 20A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Attribute
Value
Number of Gangs
1
Number of Ways
2
IP Rating
IP20
Number of Poles
1
Current Rating
20A
Colour
Silver
Mount Type
Flush
Series
AMD
Voltage Rating
250V
Range
Millenium
Height
60mm
Minimum Box Depth
165mm
Faceplate Depth
165mm
Related links
ABB Silver, 2 Way, 1 Gang, AMD
ABB Silver, 1 Way, 1 Gang, AMD
ABB Silver, 2 Way, 1 Gang, AM1
ABB Silver, 2 Way, 1 Gang, Millenium
ABB Silver, 1 Gang, AMD
ABB Black, 2 Way, 1 Gang, AMD
ABB Gold, 2 Way, 1 Gang, AMD
ABB Silver, 2 Way, 2 Gang, Millenium