ABB Silver, 1 Way, 1 Gang, AM1
- RS Stock No.:
- 246-2838
- Mfr. Part No.:
- 2CLA610109N1156
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 246-2838
- Mfr. Part No.:
- 2CLA610109N1156
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Flush | |
| Colour | Silver | |
| Series | AM1 | |
| Voltage Rating | 250V | |
| Range | Millenium | |
| Height | 62mm | |
| Minimum Box Depth | 102mm | |
| Faceplate Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Flush | ||
Colour Silver | ||
Series AM1 | ||
Voltage Rating 250V | ||
Range Millenium | ||
Height 62mm | ||
Minimum Box Depth 102mm | ||
Faceplate Depth 102mm | ||
- COO (Country of Origin):
- ES
The ABB AM100120-ST switch has 1-gang and 1-way. It is a standard rocker size switch. The rated voltage is 250 Vac and rated current is 10A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
