Contactum White Rocker Light Switch, 2 Way, 2 Gang, Georgian and Edwardian
- RS Stock No.:
- 175-2841
- Mfr. Part No.:
- 3722GBWM
- Brand:
- Contactum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2841
- Mfr. Part No.:
- 3722GBWM
- Brand:
- Contactum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contactum | |
| Number of Gangs | 2 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP2X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | Polycarbonate | |
| Series | Georgian and Edwardian | |
| Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Contactum | ||
Number of Gangs 2 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
IP Rating IP2X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Material Polycarbonate | ||
Series Georgian and Edwardian | ||
Voltage Rating 250V | ||
Made from quality solid cast brass, the Georgian and Edwardian ranges bring together the elegant design and feel of polished brass, for that classically understated look. An extensive range is available.
10mm depth plate
Quality solid cast brass
Plain and rope edge design finish
Quality solid cast brass
Plain and rope edge design finish
2 Gang 2 Way 10AX Switch - Georgian Brass, White Insert & Metal Rocker

