MK Electric White, 1 Way, 1 Gang, K4860

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-1906
Mfr. Part No.:
K4860BSS
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Number of Gangs

1

Number of Ways

1

Number of Poles

3

Colour

White

Mount Type

Flush

Material

Stainless Steel

Series

K4860

Fixing Standard

BS

Number of Modules

1

Colour Shade

White

Width

86mm

Height

86mm

COO (Country of Origin):
GB

MK Electric White Flush Mount Light Switch


The MK Electric Albany plus flush mount light switch is a 3 pole fan isolator type. Its elegant design goes with both conventional and unconventional interiors at the same time ensures safety and efficiency. For local isolation of fans with or without timers for repair or routine maintenance.

Features and Benefits


• High durability
• Brushed stainless steel finish
• Two way wiring option
• Easy installation

Applications


• House hold installations
• Transportation and mobility facilities
• Commercial places
• Industrial buildings
• Catering facilities or other commercial kitchens
• Medical equipment