Kopp White, 1 Way, 1 Gang
- RS Stock No.:
- 150-4096
- Mfr. Part No.:
- 823102020
- Brand:
- Kopp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-4096
- Mfr. Part No.:
- 823102020
- Brand:
- Kopp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopp | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Number of Poles | 1 | |
| Colour | White | |
| Mount Type | Panel | |
| Select all | ||
|---|---|---|
Brand Kopp | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Number of Poles 1 | ||
Colour White | ||
Mount Type Panel | ||
- COO (Country of Origin):
- TN
Wireless-wall-switch HK 07, 1/2 functions - up to 2 receiver groups controllable, incl. 1-fold cover frame
