Schneider Electric White Rocker Switch, S929
- RS Stock No.:
- 655-920
- Mfr. Part No.:
- S929270
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.32 |
*price indicative
- RS Stock No.:
- 655-920
- Mfr. Part No.:
- S929270
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Light Switch Type | Rocker Switch | |
Colour | White | |
Series | S929 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Light Switch Type Rocker Switch | ||
Colour White | ||
Series S929 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant