Schneider Electric White Rocker Switch, S920
- RS Stock No.:
- 655-889
- Mfr. Part No.:
- S920208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£20.50
(exc. VAT)
£24.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.50 |
*price indicative
- RS Stock No.:
- 655-889
- Mfr. Part No.:
- S920208
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Light Switch Type | Rocker Switch | |
| IP Rating | IP21D | |
| Colour | White | |
| Series | S920 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Light Switch Type Rocker Switch | ||
IP Rating IP21D | ||
Colour White | ||
Series S920 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric White Rocker Switch, S920
- Schneider Electric White Rocker Switch
- Schneider Electric White Rocker Switch NU3
- Schneider Electric White Rocker Switch, S929
- Schneider Electric White Rocker Switch Ovalis
- Schneider Electric White Rocker Switch S929
- Schneider Electric White Rocker Switch, Mureva Styl
- Schneider Electric White Rocker Switch NU3

