Berker Silver 1 Gang Frame
- RS Stock No.:
- 287-6712
- Distrelec Article No.:
- 302-57-307
- Mfr. Part No.:
- 918272518
- Brand:
- Berker
Stock information currently inaccessible
- RS Stock No.:
- 287-6712
- Distrelec Article No.:
- 302-57-307
- Mfr. Part No.:
- 918272518
- Brand:
- Berker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | Silver | |
| Number of Gangs | 1 | |
| Height | 59.5mm | |
| Width | 59.5mm | |
| Series | Integro | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour Silver | ||
Number of Gangs 1 | ||
Height 59.5mm | ||
Width 59.5mm | ||
Series Integro | ||
- COO (Country of Origin):
- DE
The cover frame glossy is the perfect choice for your domestic switching devices. With a size of 59.5mm x 59.5mm, this frame is not only visually appealing but also highly functional. The product is RoHS compliant and does not contain any SVHC, making it safe for use in your home. It is a stock item, normally in stock, with a minimum order quantity of 10 units.
High-quality chrome glossy finish adds a touch of elegance to your home
Designed for domestic switching devices for seamless integration
RoHS compliant and free from SVHC for safe usage
Stock item with a minimum order quantity of 10 units for convenience
Easy installation and durable construction for long-lasting performance
