Legrand Grey Light Switch Cover
- RS Stock No.:
- 253-9037
- Mfr. Part No.:
- 069955
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-9037
- Mfr. Part No.:
- 069955
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Light Switch Type | Push Button Light Switch | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Light Switch Type Push Button Light Switch | ||
Colour Grey | ||
Material Thermoplastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand plexo, waterproof support plate and covers to be combined with plexo mechanisms, for recessed wall mounting and waterproofing light switches.
Fixing by screws or claws in Batibox or existing recessed box
IP55 and IK07 protection
Screw fixing
IP55 and IK07 protection
Screw fixing
