Legrand White 2 Gang Light Switch Cover
- RS Stock No.:
- 192-5327
- Mfr. Part No.:
- 078872L
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-5327
- Mfr. Part No.:
- 078872L
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | White | |
| Number of Gangs | 2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour White | ||
Number of Gangs 2 | ||
- COO (Country of Origin):
- FR
To be installed with flush-mounting conduits Equipped with:multi-materials flush-mounting box, depth 50 mm, with adjustable cable entries Ø 20 and 25 mm4-module independent supports for tool-less installation of Mosaic Programme mechanisms (2 optional screws supplied)removable spacer for integration of 1-module mechanisms separation partition for high currents and low currents White
