Blue 1 Gang Light Switch Cover

Subtotal (1 unit)*

£18.41

(exc. VAT)

£22.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.41

*price indicative

RS Stock No.:
656-551
Mfr. Part No.:
S933800
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Light Switch Type

Architrave Switch

Colour

Blue

Material

Zamak

Number of Gangs

1

Height

100mm

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Combination Frame is designed for horizontal or vertical direction. This single-gang frame is made from durable material for a high-quality, decorative finish. It offers a seamless flush-mount installation with a clip-in fixing mechanism and is resistant to a variety of chemical agents, ensuring long-lasting performance in various environments. Its robust construction provides excellent protection against impacts while maintaining a sleek and modern appearance.

IK04 and IP21D protection
UV resistant
REACH and RoHS compliant

Related links