Schneider Electric 1 Gang Light Switch Cover
- RS Stock No.:
- 655-873
- Mfr. Part No.:
- S904702
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2.26
(exc. VAT)
£2.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.26 |
*price indicative
- RS Stock No.:
- 655-873
- Mfr. Part No.:
- S904702
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Height | 87.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Height 87.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Cover Frame offers a sleek, basalt aesthetic for single-gang electrical installations. Designed for indoor use, it features a matte finish and robust resistance to various chemical agents, ensuring durability in both residential and commercial environments. The frames flush-mount design with clip-in fixing allows for easy installation while maintaining a modern, minimalist appearance.
IK04 and IP21D protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric 1 Gang Light Switch Cover
- Schneider Electric Red 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric White 1 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Light Switch Cover
- MK Electric White 1 Gang Light Switch Cover
- Schneider Electric Chrome 1 Gang Light Switch Cover
- Schneider Electric Brown 1 Gang Light Switch Cover
