Schneider Electric White 1 Gang Light Switch Cover

Subtotal (1 unit)*

£26.46

(exc. VAT)

£31.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.46

*price indicative

RS Stock No.:
655-790
Mfr. Part No.:
S934802
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Light Switch Type

Architrave Switch

Colour

White

Material

Zamak

Number of Gangs

1

Height

100mm

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Cover Frame is a sleek, single-gang frame designed for flush-mount installation in indoor spaces. Finished in matte titanium and crafted from durable Zamak, this decorative frame combines both functionality and style. With resistance to various chemical agents, it is built to last while providing a modern, minimalist look for your electrical installations.

IK04 and IP21D protection
UV resistant
REACH and RoHS compliant

Related links