Schneider Electric White 2 Gang Light Switch Cover

Subtotal (1 unit)*

£23.52

(exc. VAT)

£28.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.52

*price indicative

RS Stock No.:
655-752
Mfr. Part No.:
S917704
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Colour

White

Material

Zamak

Number of Gangs

2

Height

88.7mm

RoHS Status: Exempt

COO (Country of Origin):
FR
plaque 1 poste blc

The Schneider Electric Cover Frame features a stylish design for two-gang installations. With a matte, painted finish and robust construction, this frame combines durability and modern aesthetics. Its clip-in mounting and flush design make installation quick and seamless, while its resistance to various chemicals ensures longevity in demanding environments. This versatile frame is ideal for enhancing both residential and commercial spaces.

IK04 and IP21D protection
UV resistant
REACH and RoHS compliant

Related links