Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Light Detection and Ranging
Siemens 3RG78 42 Series SIGUARD Light Beam Receiver, 2 Beam(s), 18m Max Range
RS Stock No.:
528-0891
Mfr. Part No.:
3RG78426SE01
Brand:
Siemens
Image representative of range
View this category
Discontinued product
RS Stock No.:
528-0891
Mfr. Part No.:
3RG78426SE01
Brand:
Siemens
Technical Reference
Legislation and Compliance
Product Details
Specifications
Machine Guarding and Safety Range Overview
RoHS Certificate of Compliance
Statement of conformity
3RG7 842 Light Barriers
Type 4 barrier to EN61496-2 with integrated test signal
Start/restart inhibit, contactor monitoring, muting, cycle control in combination with suitable relay
Recommended for use with Siemens safety relay RS
528-1131
or RS
528-1147
Perimeter and Access Guard
Attribute
Value
Range
SIGUARD
Series
3RG78 42
Component Type
Receiver
Minimum Scanning Distance
0.8m
Maximum Scanning Distance
18m
Number of Beams
2
Maximum Response Time
5 ms
Terminal Type
Plug
Dimensions
55 x 699 mm
Product Length
699mm
Diameter
55 mm
Features
Muting
Application
Area