Sick C41S Series C4000 Light Curtain Sender, 45 Beam(s), 30mm Resolution
- RS Stock No.:
- 492-4809
- Mfr. Part No.:
- C41S-0903AA300
- Brand:
- Sick
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,091.65
(exc. VAT)
£1,309.98
(inc. VAT)
- RS Stock No.:
- 492-4809
- Mfr. Part No.:
- C41S-0903AA300
- Brand:
- Sick
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Range | C4000 | |
| Series | C41S | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | 4 | |
| SIL IEC 61508 | 3 | |
| PL EN ISO 13849-1 | e | |
| Number of Beams | 45 | |
| Protective Height | 900mm | |
| Maximum Scanning Distance | 6m | |
| Maximum Response Time | 34 ms | |
| Length | 33.5mm | |
| Height | 997mm | |
| Supply Voltage | 24 V dc | |
| Terminal Type | M12 Connector | |
| Width | 28.5mm | |
| Dimensions | 28.5 x 33.5 x 997 mm | |
| Application | Hand | |
| Features | EDM, RES | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Range C4000 | ||
Series C41S | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type 4 | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Number of Beams 45 | ||
Protective Height 900mm | ||
Maximum Scanning Distance 6m | ||
Maximum Response Time 34 ms | ||
Length 33.5mm | ||
Height 997mm | ||
Supply Voltage 24 V dc | ||
Terminal Type M12 Connector | ||
Width 28.5mm | ||
Dimensions 28.5 x 33.5 x 997 mm | ||
Application Hand | ||
Features EDM, RES | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

