Allen Bradley Guardmaster 440L Series GuardShield, SIGUARD Light Curtain, Sender & Receiver, 88 Beam(s), 30mm Resolution
- RS Stock No.:
- 492-2601
- Mfr. Part No.:
- 440L-P4K1760YD
- Brand:
- Allen Bradley Guardmaster
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3,200.00
(exc. VAT)
£3,840.00
(inc. VAT)
- RS Stock No.:
- 492-2601
- Mfr. Part No.:
- 440L-P4K1760YD
- Brand:
- Allen Bradley Guardmaster
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Range | GuardShield, SIGUARD | |
| Series | 440L | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Number of Beams | 88 | |
| Protective Height | 1760mm | |
| Minimum Scanning Distance | 0.3m | |
| Maximum Scanning Distance | 16m | |
| Maximum Response Time | 25 ms | |
| Length | 52mm | |
| Height | 1912mm | |
| Supply Voltage | 24 V dc | |
| Features | Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock | |
| Terminal Type | 4-Pin M12 Connector, 8-Pin M12 Connector | |
| Width | 42mm | |
| Dimensions | 42 x 52 x 1912 mm | |
| Application | Hand | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield, SIGUARD | ||
Series 440L | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Number of Beams 88 | ||
Protective Height 1760mm | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 16m | ||
Maximum Response Time 25 ms | ||
Length 52mm | ||
Height 1912mm | ||
Supply Voltage 24 V dc | ||
Features Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock | ||
Terminal Type 4-Pin M12 Connector, 8-Pin M12 Connector | ||
Width 42mm | ||
Dimensions 42 x 52 x 1912 mm | ||
Application Hand | ||
RoHS Status: Not Applicable
